A700D476M12RATE025
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
610 руб.
от 50 шт. —
513 руб.
Добавить в корзину 4 шт.
на сумму 3 040 руб.
Описание
Smart Meter Solutions
KEMET Electronics Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more helps utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricy, natural gas, water, and other utilities.
KEMET Electronics Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more helps utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricy, natural gas, water, and other utilities.
Технические параметры
Brand: | KEMET |
Capacitance: | 47 uF |
Dissipation Factor DF: | 6% |
ESR: | 25 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Leakage Current: | 24 uA |
Life: | 2000 Hour |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Package Type: | Molded |
Product Category: | Aluminium Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Organic Polymer Capacitors |
Ripple Current: | 3.2 A |
Series: | A700 |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 12.5 VDC |
Техническая документация
Datasheet
pdf, 875 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»