ABM13W-37. 4000MHZ-5-DH7G-T5, Кристалл, 37.4 МГц, SMD, 1.2мм x 1мм, 15 млн-, 5 пФ, 7 млн-, ABM13W
см. техническую документацию
Описание
ABM13W-37.4000MHZ-5-DH7G-T5 is an ABM13W series IoT optimized ultra-miniature quartz MHz crystal. Typical applications include wearables, wireless modules, Internet of Things (IoT), Bluetooth / Bluetooth Low Energy (BLE), Machine-to-Machine (M2M) connectivity, ultra-low power MCU's, SoC's, transceivers, near field communication and ISM band applications.
• World's smallest At-Cut MHz crystal (1.20 x 1.00 x 0.33mm package)
• Ideally suited for space constraint applications
• Simultaneously optimized for low plating load and ESR over extended temperature range
• Enhanced performance for start-up time and power savings with low energy SoC's
• Low profile ideal for height constraint designs
• 5pF load capacitance, fundamental operation mode
• 37.4MHz frequency
• Tolerance is ±7ppm, frequency stability is ±10ppm
• Operating temperature range from -40°C to +85°C
• 50 ohm equivalent series resistance (R1) (over -40°C to +125°C) at 5pF plating load
Технические параметры
Допуск по Частоте + / - | 7млн-¹ |
Емкость Нагрузки | 5пФ |
Корпус Кристалла | SMD, 1.2мм x 1мм |
Линейка Продукции | ABM13W |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Номинальная Частота | 37.4МГц |
Стабильность Частоты + / - | 15млн-¹ |
Вес, г | 0.45 |