ABX00041, NANO MOTOR CARRIER DEV BOARD
см. техническую документацию
Описание
Nano motor carrier dev board is the perfect add-on for the Nano 33 IoT board as it works to extend and power up its functionality. Designed to facilitate motor control, Nano Motor Carrier takes care of the electronics required to control motors, allowing students to focus on prototyping and building their projects. It can also be used to connect other actuators and sensors via a series of 3-pin male headers. The board features are: on board 9 axis accelerometer, gyroscope and magnetometer. It includes a battery charger for single cell Li-ion batteries and it contains 2 ports for quadrature encoder counting.
• ATSAMD11 (Arm cortex-M0+ at 48MHz) MCU
• MP6522 motor driver
• Over temperature shutdown protection (for dc motor drivers)
• XT-30 and 2POS terminal block connector
Технические параметры
Вес, г | 50 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.