ABX00043
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
65 570 руб.
Добавить в корзину 1 шт.
на сумму 65 570 руб.
Альтернативные предложения2
Описание
Portenta Max Carrier
Arduino Portenta Max Carrier transforms Portenta modules into single-board computers or reference designs. These designs enable edge AI for high-performance industrial, building automation, and robotics applications. Thanks to dedicated high-density connectors, it can be paired with Portenta X8 or H7. This allows to easily prototype and deploy into industrial projects. This Arduino Pro carrier further augments Portenta connectivity options with Fieldbus, LoRa®, Cat-M1, and NB-IoT.
Arduino Portenta Max Carrier transforms Portenta modules into single-board computers or reference designs. These designs enable edge AI for high-performance industrial, building automation, and robotics applications. Thanks to dedicated high-density connectors, it can be paired with Portenta X8 or H7. This allows to easily prototype and deploy into industrial projects. This Arduino Pro carrier further augments Portenta connectivity options with Fieldbus, LoRa®, Cat-M1, and NB-IoT.
Технические параметры
Brand: | Arduino |
Factory Pack Quantity: Factory Pack Quantity: | 6 |
Frequency: | 2.4 GHz |
Interface Type: | Serial |
Manufacturer: | Arduino |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 Mb |
Memory Type: | Flash |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 6 V to 36 V |
Power Consumption: | 5 W |
Product Category: | Single Board Computers |
Product Type: | Single Board Computers |
Subcategory: | Computing |
Техническая документация
Datasheet
pdf, 1769 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.