ABX00061, Development Board, Nicla Vision, nRF52832, Syntiant NDP120, 512KB Flash, 64KB SRAM, 16MB SPI Flash
см. техническую документацию
Описание
ABX00061 is an Arduino Nicla Voice facilitates always-on speech recognition that is ideal for various applications. The Nicla Voice board incorporates a Syntiant Neural Decision processor that permits multiple AI algorithms to run. The tiny board device features a microphone, a smart 6-axis motion sensor, and a magnetometer implementing ultra-low power predictive maintenance, gesture/voice recognition, and contactless applications. The Arduino Nicla Voice delivers on-board BLUETOOTH® Low Energy connectivity and compatibility with Nicla, Portenta, and MKR products.
• Powerful microcontroller equipped with a 2MP colour camera
• Tiny form factor of 22.86 x 22.86mm
• Integrated microphone, distance sensor, and intelligent 6-axis motion sensor
• On-board Wi-Fi and Bluetooth® low energy connectivity
• Standalone when battery-powered
• Expand existing projects with sensing capabilities
• Enable fast machine vision prototyping
Технические параметры
Архитектура Ядра | ARM |
Для Использования с | Arduino MKR and Portenta Boards |
Линейка Продукции | - |
Название Семейства Чипа | - |
Номер Ядра Чипа | NDP120, nRF52832 |
Подархитектура Ядра | Cortex-M0, Cortex-M4 |
Производитель Чипа | - |
Содержимое Комплекта | Arduino Nicla Voice Board NDP120 & nRF52832 |
Kit Classification | Arduino Board |
Processor Part Number | ABX00061 |
Product Name | Nicla Voice |
Вес, г | 220 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.