AC03000002209JAC00, Резистор в сквозное отверстие, 22 Ом, Серия AC, 3 Вт, ± 5%, Осевые Выводы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
83 руб.
от 5 шт. —
57 руб.
Добавить в корзину 1 шт.
на сумму 83 руб.
Описание
AC Cemented Leaded Wirewound Resistors
Vishay / Draloric AC Cemented Leaded Wirewound Resistors feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The AC wire wound resistors are ideal for general-purpose power applications. Typical applications include but are not limited to energy meters, power supplies, and automotive electronics. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product. Various lead forms are also available such as RT (radial taped), WSZ (Z-form), DK (double kink), and EK (single kink) with defined mounting pitch.
Vishay / Draloric AC Cemented Leaded Wirewound Resistors feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The AC wire wound resistors are ideal for general-purpose power applications. Typical applications include but are not limited to energy meters, power supplies, and automotive electronics. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product. Various lead forms are also available such as RT (radial taped), WSZ (Z-form), DK (double kink), and EK (single kink) with defined mounting pitch.
Технические параметры
Класс Мощности | 3Вт |
Сопротивление | 22Ом |
Стиль Корпуса Резистора | Осевые Выводы |
Допуск Сопротивления | ± 5% |
Температурный Коэффициент | -10млн-11/K до -80млн-11/K |
Тип Элемента Сопротивления | Проволока |
Линейка продукции | Серия AC |
Вес, г | 15 |