AC0402FR-0749R9L
139085 шт. со склада г.Москва
0.30 руб.
Мин. кол-во для заказа 16667 шт.
от 40000 шт. —
0.18 руб.
Добавить в корзину 16667 шт.
на сумму 5 000.10 руб.
Альтернативные предложения5
Описание
Резисторы постоянные
49.9 Ohms В±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Технические параметры
кол-во в упаковке | 10000 |
корпус | SMD040210X05MM |
Power Rating | 1/16W |
Resistance | 49.9 |
Temperature Coefficient | В±100ppm/В°C |
Tolerance | В±1% |
Brand | Yageo |
Case Code - in | 0402 |
Case Code - mm | 1005 |
Factory Pack Quantity | 10000 |
Height | 0.32 mm |
Length | 1 mm |
Manufacturer | Yageo |
Maximum Operating Temperature | +155 C |
Minimum Operating Temperature | -55 C |
Operating Temperature Range | -55 C to+155 C |
Package / Case | 0402(1005 metric) |
Packaging | Cut Tape |
Product | Thick Film Resistors SMD |
Product Category | Thick Film Resistors-SMD |
Qualification | AEC-Q200 |
RoHS | Details |
Series | AC |
Termination Style | SMD/SMT |
Type | General Purpose Resistor |
Unit Weight | 0.000023 oz |
Voltage Rating | 50 V |
Width | 0.5 mm |
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Style | Epoxy |
Construction | Rectangular |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package Type | SMD |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.32(mm) |
Temperature Range @ Derated Power | 70 TO 155 |
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Moisture Resistant |
Height - Seated (Max) | 0.015""(0.37mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.039"" L x 0.020"" W(1.00mm x 0.50mm) |
Supplier Device Package | 0402 |
Вес, г | 0.009 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.