AC0805KKX7R7BB225
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9000 шт., срок 7-9 недель
78 руб.
Мин. кол-во для заказа 35 шт.
Кратность заказа 5 шт.
от 50 шт. —
53 руб.
от 250 шт. —
43 руб.
Добавить в корзину 35 шт.
на сумму 2 730 руб.
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Brand: | YAGEO |
Capacitance - nF: | 2200 nF |
Capacitance: | 2.2 uF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | Automotive MLCCs |
Qualification: | AEC-Q200 |
Series: | AC |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Voltage Rating DC: | 16 VDC |
Техническая документация
Datasheet
pdf, 981 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.