AC320004-5, KSZ8041 PHY Daughter Board DM320004-2, DM320007, KSZ8041 Daughter Board for PIC32 Ethernet Starter Kit II
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 130 руб.
Добавить в корзину 1 шт.
на сумму 23 130 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
KSZ8041 PHY Daughter Board DM320004-2, DM320007, KSZ8041 Daughter Board for PIC32 Ethernet Starter Kit II
The KSZ8041 PHY Daughter Board (AC320004-5) enables Ethernet communication with a variety of Microchip starter kits.Технические параметры
Featured Device | DM320004-2, DM320007, KSZ8041 |
Kit Classification | Daughter Board |
Kit Name | KSZ8041 PHY Daughter Board |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Product Category: | Ethernet Development Tools |
Product Type: | Ethernet Development Tools |
Product: | Daughter Boards |
Series: | KSZ8041 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | KSZ8041 |
Type: | Ethernet Transceivers |
Техническая документация
Datasheet AC320004-5
pdf, 73 КБ
Datasheet AC320004-5
pdf, 70 КБ