ACO-10.000MHZ-EK

Фото 1/2 ACO-10.000MHZ-EK
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
580 руб.
от 25 шт.500 руб.
от 50 шт.459 руб.
от 100 шт.403.95 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8006090663
Бренд: Abracon

Описание

Crystals, Oscillators, Resonators\Oscillators
10 МГц XO (стандартный) HCMOS, TTL-осциллятор 5 В, включение / выключение 14-DIP, 4 вывода (полный размер, металлический корпус)

Технические параметры

Base Resonator Crystal
Current - Supply (Max) 30mA
ECCN EAR99
Frequency 10MHz
Frequency Stability В±30ppm
Function Enable/Disable
Height - Seated (Max) 0.200"" (5.08mm)
HTSUS 8541.60.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -20В°C ~ 70В°C
Output HCMOS, TTL
Package Tube
Package / Case 14-DIP, 4 Leads (Full Size, Metal Can)
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Size / Dimension 0.795"" L x 0.496"" W (20.20mm x 12.60mm)
Type XO (Standard)
Video File Abracon: Who We Are Today
Voltage - Supply 5V
Brand: ABRACON
Current Rating: 35 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency Stability: 30 PPM
Frequency: 10 MHz
Load Capacitance: 15 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Output Format: HCMOS, TTL
Package/Case: Full Size
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: ACO
Subcategory: Oscillators
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: Radial
Type: XO-Crystal Clock Oscillators
Frequency Tolerance 0.003%
Load Capacitance 15 pF
Max Operating Temperature 70 °C
Max Supply Current 30 mA
Max Supply Voltage 5.5 V
Min Operating Temperature -20 °C
Min Supply Voltage 4.5 V
Mount Through Hole
Nominal Supply Voltage (DC) 5 V
Number of Pins 4
Operating Supply Voltage 5 V
Output Type TTL
Termination Radial

Техническая документация