ACPL-7900-300E, ACPL-7900-300E, Isolation Amplifier, 3 5.5 V, 8-Pin PDIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 690 руб.
Кратность заказа 2 шт.
от 20 шт. —
1 800 руб.
Добавить в корзину 2 шт.
на сумму 5 380 руб.
Описание
Semiconductors\Amplifiers & Comparators\Isolation Amplifiers
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals.
Технические параметры
Maximum Operating Temperature | +105 °C |
Maximum Voltage Gain | 8.44V/V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 → 5.5 V |
Width | 6.35mm |
Amplifier Type: | Isolation |
Bandwidth: | 200 kHz |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Isolation Type: | Optic |
Manufacturer: | Broadcom Limited |
Mounting Style: | Through Hole |
Operating Supply Current: | 13 mA |
Output Type: | Analog to Digital Converter-ADC |
Package / Case: | DIP-8 |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Product: | Optically Isolated Amplifiers |
Series: | ACPL-7 |
Subcategory: | Optocouplers |
Вес, г | 3 |