ACPL-C87A-000E
4 530 руб.
Добавить в корзину 1 шт.
на сумму 4 530 руб.
Описание
Электроэлемент
SENSOR, VOLTAGE, ISOLATION AMPLIFIER; No. of Amplifiers:1 Amplifier; Input Offset Voltage:-300ВµV; Isolation Voltage:5kV; Supply Voltage Range:3V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Bandwidth:100kHz; Gain Non-Linearity Max:0.1%; Operating Temperature Min:-40В°C; Operating Temperature Max:105В°C; Product Range:ACPL-C87B; ACPL-C87A; ACPL-C870; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (12-Jan-2017); Amplifer Supply Voltage:3V to 5.5V; Input Current:10.5mA; No. of Amplifiers:1Amplifiers; No. of Channels:1Channels
Технические параметры
RoHS Compliant | Yes |
Вес, г | 0.2 |