ACPL-H312-000E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 150 руб.
от 2 шт. —
1 020 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Описание
Электроэлемент
OPTOCOUPLER, SMD, IGBT DRIVER, No. of Channels:1 Channel, Optocoupler Case Style:SOIC, No. of Pins:8Pins, Isolation Voltage:3.75kV, Packaging:Each, Product Range:-, SVHC:No SVHC (12-Jan-2017), CMR:15kV/ s, Fall Time tf:0.05 s, Input , RoHS Compliant: Yes
Технические параметры
Common Mode Voltage | 1500 |
Fall Time | 50(TYP)(ns) |
Forward Voltage | 1.8(V) |
Maximum Forward Current | 16(mA) |
Maximum Pulse Width Distortion | 300 |
Number of Channels per Chip | 1 |
Operating Supply Voltage (Max) | 30(V) |
Operating Supply Voltage (Min) | 10(V) |
Operating Temp Range | -40C to 100C |
Output Type | Push-Pull |
Package Type | SO Stretched |
Packaging | Rail/Tube |
Peak Output Current | 2.5 |
Power Dissipation (Max) | 295(mW) |
Propagation Delay Time | 500(ns) |
Reverse Voltage | 5(V) |
Rise Time (Max) | 50(TYP)(ns) |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Fall Time: | 50 ns |
If - Forward Current: | 16 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 2.5 A |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Push-Pull |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 295 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Rise Time: | 0.05 us |
Series: | ACPL-H |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 0.2 |