ACR1252U, Аксессуар реле, USB NFC считыватель / программатор
см. техническую документацию
Описание
USB NFC reader III is an NFC Forum-certified PC-linked reader, developed based on 13.56Mhz contactless technology. It has a SAM (Secure Access Module) slot which can be used together with a SAM card for key diversification and mutual authentication, providing high-level security in contactless transactions. Post-deployment firmware upgrade is also supported, eliminating the need for additional hardware modification.
• 3 modes: card reader/writer, card emulation and peer-to-peer communication
• Supports ISO 14443 Type A and B cards, MIFARE®, FeliCa, and ISO 18092-compliant NFC tags
• Supports other NFC devices with an access speed of up to 424 Kbps
• Proximity operating distance of up to 50mm (depending on tag type used)
Технические параметры
Для Использования с | 3-фазным реле контроля Carlo Gavazzi серии DPD |
Тип Аксессуара | USB NFC считыватель/программатор |
Brand: | Carlo Gavazzi |
Description/Function: | USB NFC Reader |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Carlo Gavazzi |
Product Category: | RF Modules |
Product Type: | RF Modules |
Product: | NFC |
Protocol - Sub GHz: | NFC |
Series: | ACR |
Subcategory: | Wireless & RF Modules |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Operating Temperature Range | +50°C |
Series | ACR |
Terminal Type | PCB Pin |
Width | 65mm |
Вес, г | 110 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.