ACST1635-8FP, Triacs OverVltg protected AC switch 1500 Vrms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1611 шт., срок 7-9 недель
460 руб.
от 10 шт. —
370 руб.
от 100 шт. —
301 руб.
от 500 шт. —
249.32 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Thyristors\Triacs
Защита цепи высокого напряжения NEC 600 В
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gate Trigger Current - Igt: | 1.75 mA |
Gate Trigger Voltage - Vgt: | 1 V |
Holding Current Ih Max: | 30 mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Non Repetitive On-State Current: | 147 A |
Off-State Leakage Current @ VDRM IDRM: | 1 uA |
On-State RMS Current - It RMS: | 16 A |
Package / Case: | TO-220-3 FP |
Packaging: | Tube |
Product Category: | Triacs |
Product Type: | Triacs |
Rated Repetitive Off-State Voltage VDRM: | 800 V |
Series: | ACST1635-8FP |
Subcategory: | Thyristors |
AC Switch | Yes |
Automotive | No |
Average Gate Power Dissipation (W) | 0.1 |
Circuit Fusing Consideration (A²S) | 130 |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Gate Trigger Current (mA) | 35 |
Maximum Gate Trigger Voltage (V) | 1 |
Maximum Holding Current (mA) | 30 |
Maximum Latching Current (mA) | 40 |
Maximum Operating Temperature (°C) | 150 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Peak Gate Power Dissipation (W) | 10 |
Peak On-State Voltage (V) | 1.5@22.6A |
Pin Count | 3 |
PPAP | No |
Repetitive Peak Forward Blocking Voltage (V) | 800 |
Repetitive Peak Off-State Current (mA) | 0.001 |
Repetitive Peak Reverse Voltage (V) | 800 |
RMS On-State Current (A) | 16 |
Supplier Package | TO-220FPAB |
Supplier Temperature Grade | Industrial |
Surge Current Rating (A) | 147 |
Tab | Tab |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 239 КБ
Datasheet ACST1635-8FP
pdf, 229 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.