AD2S83IPZ, Data Acquisition ADCs/DACs - Specialized 8 ARC MIN 44PLCC -40/85C

AD2S83IPZ, Data Acquisition ADCs/DACs - Specialized 8 ARC MIN 44PLCC -40/85C
Изображения служат только для ознакомления,
см. техническую документацию
66 120 руб.
Добавить в корзину 1 шт. на сумму 66 120 руб.
Номенклатурный номер: 8004965326
Артикул: AD2S83IPZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: Resolver to Digital
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 27
Input Type: Differential
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: +/-12 V
Package / Case: PLCC-44
Packaging: Tube
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Resolution: 10 bit to 16 bit
Series: AD2S83
Subcategory: Data Converter ICs
Type: Resolver to Digital
Вес, г 2.39

Техническая документация

Datasheet AD2S83APZ
pdf, 187 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем