AD5271BRMZ-100

AD5271BRMZ-100
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
от 2 шт.1 080 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Номенклатурный номер: 8002983848
Бренд: Analog Devices

Описание

Электроэлемент
256-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat

Технические параметры

Brand Analog Devices
Digital Interface SPI
Factory Pack Quantity 50
Height 0.85 mm
Length 3 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of POTs Single
Operating Supply Current 300 nA
Operating Supply Voltage 6 V
Package / Case MSOP-10
Packaging Tube
Product Category Digital Potentiometer ICs
Resistance 100 kOhms
RoHS Details
Series AD5271
Supply Type Single, Dual
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Taps per POT 256
Temperature Coefficient 5 PPM/C
Tolerance 1%
Width 3 mm
Wiper Memory Non Volatile
Brand: Analog Devices
Digital Interface: SPI
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 300 nA
Operating Supply Voltage: 6 V
Package / Case: MSOP-10
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 100 kOhms
Series: AD5271
Subcategory: Digital Potentiometer ICs
Supply Type: Single, Dual
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 256
Temperature Coefficient: 5 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Wiper Memory: Non Volatile

Техническая документация

Datasheet
pdf, 718 КБ
Datasheet
pdf, 2626 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем