AD5290YRMZ10

Фото 1/2 AD5290YRMZ10
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
от 2 шт.980 руб.
Добавить в корзину 1 шт. на сумму 1 100 руб.
Номенклатурный номер: 8002980755
Бренд: Analog Devices

Описание

Электроэлемент
Описание Микросхема, цифровой потенциометр, 10кОм, 3-проводный,SPI, 8бит, MSOP10 Характеристики
Категория Микросхема

Технические параметры

Brand Analog Devices
Description/Function 256-position digital potentiometer
Development Kit EVAL-AD5290EBZ
Digital Interface SPI
Factory Pack Quantity 1000
Height 0.85 mm
Length 3 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of POTs Single
Operating Supply Current 15 uA
Operating Supply Voltage 5.5 V
Package / Case MSOP-10
Packaging Reel
Product Category Digital Potentiometer ICs
Resistance 10 kOhms
RoHS Details
Series AD5290
Supply Type Single, Dual
Supply Voltage - Max 30 V
Supply Voltage - Min 10 V
Taps per POT 256
Temperature Coefficient 35 PPM/C
Tolerance 30%
Width 3 mm
Wiper Memory Volatile
Brand: Analog Devices
Development Kit: EVAL-AD5290EBZ
Digital Interface: SPI
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 15 uA
Operating Supply Voltage: 5.5 V
Package / Case: MSOP-10
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 10 kOhms
Series: AD5290
Subcategory: Digital Potentiometer ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 20 V
Taper: Linear
Taps per POT: 256
Temperature Coefficient: 35 PPM/C
Termination Style: SMD/SMT
Tolerance: 30%
Wiper Memory: Volatile

Техническая документация

Datasheet
pdf, 426 КБ
Datasheet AD5290YRMZ100
pdf, 394 КБ