AD5322ARMZ
2 770 руб.
от 2 шт. —
2 590 руб.
Добавить в корзину 1 шт.
на сумму 2 770 руб.
Описание
Электроэлемент
The AD5302/AD5312/AD5322 are dual 8-, 10-, and 12-bit buffered voltage output DA Cs in a 10-lead MSOP package that operate from a single 2.5 V to 5.5
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Digital to Analog Converters |
Number of Bits | 12 |
Operating Temperature | -40°C ~ 105°C |
Other Names | AD5322ARM |
Package / Case | 10-MSOP |
Packaging | Tube |
Settling Time | 6µs |
Standard Package | 50 |
Voltage Supply Source | Single |
Architecture | String DAC |
Base Product Number | AD5322 -> |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±2, В±0.2 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of D/A Converters | 2 |
Output Type | Voltage - Buffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 10-MSOP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.5V ~ 5.5V |
Voltage - Supply, Digital | 2.5V ~ 5.5V |
Вес, г | 0.6 |
Техническая документация
Datasheet
pdf, 1037 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем