AD5543BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 270 руб.
Добавить в корзину 1 шт.
на сумму 10 270 руб.
Описание
Электроэлемент
; Adc/Dac Case Style:Nsoic; No. Of Pins:8Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5543BRZ
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Design Resources | Versatile High Precision Programmable Current Sources Using DACs, Op Amps, and MOSFET Transistors(CN0151) |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Current, Unipolar; 1 Current, Bipolar |
Online Catalog | 16 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Settling Time | 500ns |
Standard Package | 1 |
Supplier Device Package | 8-SOIC |
Voltage Supply Source | Single Supply |
Architecture | R-2R|Current Steering |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±4mV |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 0.055 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Current |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Resolution | 16bit |
Standard Package Name | SO |
Supplier Package | SOIC N |
Voltage Reference | External |
Analog Supply Voltage: | 5 V |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5543SDZ |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 3-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Current |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 55 uW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sampling Rate: | 1.2 MS/s |
Series: | AD5543 |
Settling Time: | 500 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем