AD7170BCPZ-500RL7, Analog to Digital Converters - ADC 12-Bit Low Power ??? ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 090 руб.
от 10 шт. —
890 руб.
от 100 шт. —
670 руб.
от 250 шт. —
590.89 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Chemical Analysis SolutionsAnalog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.
Технические параметры
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain Error: | +/-0.015%FSR |
INL - Integral Nonlinearity: | +/-0.1 LSB |
Input Type: | Differential |
Input Voltage: | +/-5 V |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.25 V |
Package/Case: | LFCSP-10 |
Pd - Power Dissipation: | 675 uW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sample and Hold: | No |
Sampling Rate: | 125 S/s |
Series: | AD7170 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, SPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.015%FSR(Typ) |
Input Signal Type | Differential |
Input Type | Voltage |
Input Voltage | ±5V |
Integral Nonlinearity Error | ±0.1LSB(Typ) |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 12bit |
Sample and Hold | No |
Sampling Rate | 125sps |
Single-Ended Input | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Voltage Reference | External |
Voltage Supply Source | Single |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем