AD73360ARZ

AD73360ARZ
Изображения служат только для ознакомления,
см. техническую документацию
4 720 руб.
от 10 шт.4 200 руб.
от 27 шт.3 830 руб.
Добавить в корзину 1 шт. на сумму 4 720 руб.
Номенклатурный номер: 8016145370
Бренд: Analog Devices

Описание

6 Channel AFE 16 Bit 80mW 28-SOIC

Технические параметры

Base Product Number AD73360 ->
ECCN EAR99
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Bits 16
Number of Channels 6
Package Tube
Package / Case 28-SOIC (0.295"", 7.50mm Width)
Power (Watts) 80mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 28-SOIC
Video File High Speed Converters by Analog Devices
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Architecture: Sigma-Delta
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 27
Input Type: Single-Ended
Interface Type: Serial, 6-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 6 Input
Number of Channels: 6 Channel
Number of Converters: 6 Converter
Operating Supply Voltage: 5 V
Package / Case: SOIC-28
Packaging: Tube
Pd - Power Dissipation: 80 mW
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Reference Type: Internal
Resolution: 16 bit
Sampling Rate: 64 kS/s
Series: AD73360
Subcategory: Data Converter ICs
Type: AFE
Category Integrated Circuits(ICs)
Family Analog Front End(AFE)
Packaging Tape & Reel(TR)
Series *
Standard Package 400
Вес, г 1.341

Техническая документация

Datasheet
pdf, 347 КБ
Datasheet AD73360ARZ
pdf, 311 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем