AD7607BSTZ
8 160 руб.
Добавить в корзину 1 шт.
на сумму 8 160 руб.
Описание
Электроэлемент
8-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 64-Pin LQFP Tray
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
Development Kit | EVAL-AD7607EDZ |
DNL - Differential Nonlinearity | +/-0.95 LSB |
Factory Pack Quantity | 160 |
Gain Error | +/-9 LSB |
Height | 1.4 mm |
INL - Integral Nonlinearity | +/-0.5 LSB |
Input Type | Differential |
Input Voltage | +/-5 V/+/-10 V |
Interface Type | Parallel, Serial, SPI |
Length | 10 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 8 Input |
Number of Channels | 8 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 5 V |
Package / Case | LQFP-64 |
Packaging | Tray |
Pd - Power Dissipation | 142 mW |
Power Consumption | 100 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External, Internal |
Resolution | 14 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 200 kS/s |
Series | AD7607 |
SNR - Signal to Noise Ratio | 85.5 dB |
Type | S/H ADC |
Unit Weight | 0.012088 oz |
Width | 10 mm |
Вес, г | 11.2 |
Техническая документация
Datasheet AD7607BSTZ
pdf, 764 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем