AD7705BRUZ, Преобразователь аналогово-цифровой
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
от 10 шт. —
480 руб.
от 20 шт. —
452 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 2.7 V to 3.3 V, 4.75 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7705EBZ |
Digital Supply Voltage: | 2.7 V to 3.3 V, 4.75 V to 5.25 V |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Gain Error: | +/-0.003%FSR |
INL - Integral Nonlinearity: | +/-0.003%FSR |
Input Type: | Differential |
Input Voltage: | 1.225 V/2.5 V, +/-1.225 V/+/-2.5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 6.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sample and Hold: | No |
Sampling Rate: | 500 S/s |
Series: | AD7705 |
SNR - Signal to Noise Ratio: | 116 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Architecture | Sigma-Delta |
Category | Integrated Circuits(ICs) |
Configuration | MUX-PGA-ADC |
Data Interface | SPI, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Features | PGA |
Input Type | Differential |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Number of Inputs | 2 |
Online Catalog | 16 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 500 |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Analog | 2.7 V ~ 3.3 V, 5V |
Voltage - Supply, Digital | 2.7 V ~ 3.3 V, 5V |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 455 КБ
Документация
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем