AD7894ARZ-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 980 руб.
от 2 шт. —
5 740 руб.
от 5 шт. —
5 440 руб.
Добавить в корзину 1 шт.
на сумму 5 980 руб.
Описание
Электроэлемент
Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7894ARZ-2
Технические параметры
Automotive | No |
Digital Interface Type | Serial(2-Wire) |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ??2LSB |
Maximum Power Dissipation - (mW) | 25 |
Maximum Single Supply Voltage - (V) | 5.25 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Polarity of Input Voltage | Unipolar |
Sampling Rate | 200ksps |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Voltage Reference | External |
Voltage Supply Source | Single |
Analog Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | -1 LSB/1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain Error: | +/-4 LSB |
INL - Integral Nonlinearity: | +/-2 LSB |
Input Type: | Single-Ended |
Input Voltage: | 2.5 V |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | CMOS/TTL |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 27.5 mW |
Power Consumption: | 20 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 14 bit |
Sample and Hold: | Yes |
Sampling Rate: | 200 kS/s |
Series: | AD7894 |
SNR - Signal to Noise Ratio: | 77 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем