AD8010ARZ

AD8010ARZ
Изображения служат только для ознакомления,
см. техническую документацию
2 140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 890 руб.
Добавить в корзину 2 шт. на сумму 4 280 руб.
Номенклатурный номер: 8014348261
Бренд: Analog Devices

Описание

Current Feedback Amplifier 1 Circuit 8-SOIC

Технические параметры

-3db Bandwidth 230MHz
Amplifier Type Current Feedback
Base Product Number AD8010 ->
Current - Input Bias 10ВµA
Current - Output / Channel 200mA
Current - Supply 15.5mA
ECCN EAR99
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 800V/Вµs
Supplier Device Package 8-SOIC
Voltage - Input Offset 5mV
Voltage - Supply, Single/Dual (В±) 9V ~ 12V, В±4.5V ~ 6V
3 dB Bandwidth: 230 MHz
Amplifier Type: Current Feedback
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 54 dB
Development Kit: AD8010AR-EBZ
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 98
Ib - Input Bias Current: 20 uA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-6 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 17 mA
Operating Supply Voltage: 9 V to 12 V
Output Current per Channel: 200 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Series: AD8010
Settling Time: 25 ns
SR - Slew Rate: 800 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 12 V
Supply Voltage - Min: 9 V
Topology: Current Feedback
Voltage Gain dB: 114 dB
Vos - Input Offset Voltage: 5 mV

Техническая документация

AD8010
pdf, 185 КБ
Datasheet
pdf, 187 КБ
Datasheet
pdf, 185 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем