AD812ARZ, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 920 руб.
Добавить в корзину 1 шт.
на сумму 1 920 руб.
Описание
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Number of Circuits | 2 |
Minimum Single Supply Voltage (V) | 2.4 |
Typical Single Supply Voltage (V) | 12|24|3|15|5|28|18|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.2 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±15|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 900 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Supplier Temperature Grade | Industrial |
Pin Count | 8 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
IC Type | Video Amplifier IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Typical Dual Supply Voltage | 12 V, 15 V, 3 V, 5 V, 9V |
Typical Single Supply Voltage | 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Typical Slew Rate | 125V/µs |
Width | 4mm |
-3db Bandwidth | 145MHz |
Applications | Current Feedback |
Category | Integrated Circuits(ICs) |
Current - Output / Channel | 50mA |
Current - Supply | 4.5mA |
Family | Linear-Amplifiers-Video Amps and Modules |
Online Catalog | Current Feedback |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Slew Rate | 1600 V/µs |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Single/Dual (±) | 2.4 V ~ 36 V, ±1.2 V ~ 18 V |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем