AD8232ACPZ-R7, IC: ECG front end; LFCSP20; -40?85°C; heart rate monitoring
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 10 шт. —
460 руб.
от 30 шт. —
412 руб.
от 100 шт. —
324.86 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
AFE General Purpose 1 ADC 20-Pin LFCSP EP T/R
Технические параметры
Brand | Analog Devices |
Development Kit | AD8232-EVALZ |
Factory Pack Quantity | 1500 |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Operating Supply Current | 170 uA |
Operating Supply Voltage | 2 V to 3.5 V |
Package / Case | LFCSP-20 |
Packaging | Cut Tape or Reel |
Product Category | Analog Front End-AFE |
Product Type | Analog Front End-AFE |
Series | AD8232 |
Subcategory | Data Converter ICs |
Type | Biopotential |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | 1 |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Brand: | Analog Devices |
Development Kit: | AD8232-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 170 uA |
Operating Supply Voltage: | 2 V to 3.5 V |
Package / Case: | LFCSP-20 |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Series: | AD8232 |
Subcategory: | Data Converter ICs |
Type: | Biopotential |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем