AD823AARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 230 руб.
от 2 шт. —
2 060 руб.
от 5 шт. —
1 950 руб.
от 10 шт. —
1 873.75 руб.
Добавить в корзину 1 шт.
на сумму 2 230 руб.
Описание
Электроэлемент
Op Amp Dual Precision Amplifier R-R O/P В±18V/36V 8-Pin MSOP Tube
Технические параметры
Common Mode Rejection Ratio | 60(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±1.5(V) |
Input Offset Voltage | 0.7(mV) |
Maximum Input Offset Current | 0.00002@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 0.325(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Slew Rate | 30(V/us) |
Technology | BiFET |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 10 |
Voltage Gain in dB | 104.86(dB) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | BiFET |
Maximum Input Offset Voltage (mV) | 0.7@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5|9|18|28|12|24|15 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±15|±3|±12|±5|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.00002@5V |
Maximum Input Bias Current (uA) | 0.000025@5V |
Typical Output Current (mA) | 40@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 30@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 14@5V |
Typical Voltage Gain (dB) | 104.86 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.001@5V |
Minimum PSRR (dB) | 70 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Typical Gain Bandwidth Product (MHz) | 10 |
Typical Settling Time (ns) | 325 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Package Height | 0.85 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Диапазон Напряжения Питания | 3В до 36В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Линейка Продукции | - |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 19МГц |
Скорость Нарастания | 35В/мкс |
Стандарты Автомобильной Промышленности | - |
Стиль Корпуса Усилителя | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Dual Supply Voltage: | 1.5 V to 18 V |
en - Input Voltage Noise Density: | 14 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 25 pA |
Input Voltage Range - Max: | 13.8 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 6.3 mA |
Operating Supply Voltage: | 3 V to 36 V |
Output Current per Channel: | 17 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | AD823A |
Shutdown: | No Shutdown |
SR - Slew Rate: | 35 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, 18 V |
Supply Voltage - Min: | 3 V, 1.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 104.86 dB |
Vos - Input Offset Voltage: | 800 uV |
Вес, г | 0.454 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем