AD8264ACPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 930 руб.
от 10 шт. —
6 730 руб.
Добавить в корзину 1 шт.
на сумму 7 930 руб.
Описание
Amplifiers ADI SLP
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±5 |
Maximum Input Bias Current (uA) | 3@±2.5V |
Maximum Input Resistance (MOhm) | 70(Typ) |
Maximum Operating Supply Voltage (V) | ±5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 990(Typ) |
Maximum Supply Voltage Range (V) | 10 to 15 |
Maximum Voltage Gain (dB) | 30 |
Maximum Voltage Gain Range (dB) | <35 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 15(Typ) |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Elements per Chip | 4 |
Packaging | Tray |
Part Status | Active |
PCB changed | 40 |
Pin Count | 40 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Type | Differential Amplifier |
Typical Dual Supply Voltage (V) | ±3 |
Brand: | Analog Devices |
Development Kit: | AD8264-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
GBP - Gain Bandwidth Product: | 235 MHz |
Ib - Input Bias Current: | -3 uA |
Input Voltage Range - Max: | 5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 4.2 MOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 99 mA |
Operating Supply Voltage: | 2.5 V to 5 V |
Package / Case: | LFCSP-40 |
Packaging: | Tray |
Pd - Power Dissipation: | 2.5 W |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
PSRR - Power Supply Rejection Ratio: | -15 dB |
Series: | AD8264 |
SR - Slew Rate: | 380 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 5 V |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем