AD8342ACPZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 680 руб.
от 10 шт. —
2 340 руб.
от 25 шт. —
2 230 руб.
Добавить в корзину 1 шт.
на сумму 2 680 руб.
Описание
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Conversion Gain (dB) | 3.7(Typ) |
Maximum Input Frequency (MHz) | 3800(Typ) |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Frequency (MHz) | 2400(Typ) |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Operating Supply Voltage (V) | 5 |
Brand: | Analog Devices |
Conversion Loss - Max: | 3.7 dB |
Development Kit: | AD8342-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
IF Frequency: | 2.4 GHz |
LO Frequency: | 3 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Frequency: | 3 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
NF - Noise Figure: | 12.2 dB |
Operating Supply Current: | 97 mA |
Operating Supply Voltage: | 5 V |
Package/Case: | SMD/SMT |
Product Category: | RF Mixer |
Product Type: | RF Mixer |
RF Frequency: | 3 GHz |
Series: | AD8342 |
Subcategory: | Wireless и RF Integrated Circuits |
Technology: | Si |
Вес, г | 31.75 |
Техническая документация
Datasheet
pdf, 714 КБ
Datasheet AD8342ACPZ-REEL7
pdf, 730 КБ