AD8418BRMZ, Current Sense Amplifiers Bidirectional, Zero-Drift, Current Sense Amplifier

Фото 1/2 AD8418BRMZ, Current Sense Amplifiers Bidirectional, Zero-Drift, Current Sense Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.720 руб.
от 100 шт.553 руб.
от 250 шт.496.07 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8004967444
Артикул: AD8418BRMZ
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 250 kHz
Amplifier Type: Precision Current Sense Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 110 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.2%
Gain V/V: 20 V/V
GBP - Gain Bandwidth Product: 250 kHz
Ib - Input Bias Current: 130 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.6 mA
Output Type: Buffered
Package / Case: MSOP-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: AD8418
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: -2 V to 70 V
Vos - Input Offset Voltage: 200 uV
Вес, г 0.14

Техническая документация

AD8418
pdf, 297 КБ
Datasheet
pdf, 297 КБ

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем