AD8616ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
970 руб.
от 98 шт. —
721 руб.
Добавить в корзину 3 шт.
на сумму 3 210 руб.
Альтернативные предложения1
Посмотреть аналоги2
Описание
Описание Операционный усилитель высокого класса Характеристики
Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 2 |
Мин.напряжение питания, В | 2.7 |
Макс.напряжение питания, В | 5.5 |
Корпус | SO8 |
Особенности | rail-to-rail output |
Технические параметры
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 100 dB |
En - Input Voltage Noise Density | 10 nV/sqrt |
Factory Pack Quantity | 1000 |
GBP - Gain Bandwidth Product | 24 MHz |
Ib - Input Bias Current | 550 pA |
Input Voltage Range - Max | 5 V |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 2 Channel |
Operating Supply Current | 1.7 mA |
Operating Supply Voltage | 2.7 V to 5 V |
Output Current Per Channel | 150 mA |
Output Type | Rail to Rail Input/Output |
Package / Case | SOIC-8 |
Packaging | Cut Tape or Reel |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
Product Type | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 90 dB |
Series | AD8616 |
Shutdown | No Shutdown |
SR - Slew Rate | 12 V/us |
Subcategory | Amplifier ICs |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 2.7 V |
Type | General Purpose Amplifier |
Voltage Gain DB | 123.52 dB |
Vos - Input Offset Voltage | 23 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 7 |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Input Bias Current (uA) | 0.000001 5V |
Maximum Input Offset Current (uA) | 0.000001 5V |
Maximum Input Offset Voltage (mV) | 0.06 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5 |
Maximum Supply Current (mA) | 4 5V |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Typical Gain Bandwidth Product (MHz) | 24 |
Typical High Level Output Voltage (V) | 4.99 |
Typical Input Noise Voltage Density (nV/rtHz) | 10 5V |
Typical Low Level Output Voltage (V) | 0.07 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.05 5V |
Typical Output Current (mA) | 150 5V |
Typical Settling Time (ns) | 500 |
Typical Single Supply Voltage (V) | 3 |
Typical Slew Rate (V/us) | 12 5V |
Typical Voltage Gain (dB) | 123.52 |
Height | 1.5 mm(Max) |
Length | 5 mm(Max) |
RoHS | Details |
Width | 4 mm(Max) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
en - Input Voltage Noise Density: | 10 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 24 MHz |
Ib - Input Bias Current: | 550 pA |
Input Voltage Range - Max: | 5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.7 mA |
Operating Supply Voltage: | 2.7 V to 5 V |
Output Current per Channel: | 150 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Series: | AD8616 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 12 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 123.52 dB |
Vos - Input Offset Voltage: | 23 uV |
MSL(Уровень чувствительности к влажности) | 1 |
Вес брутто | 0.29 |
Входное напряжение | смещения нуля(Vos)-12 мкВ |
Входной ток | смещения(Ib)-550 пА |
Выходной ток | на канал-150 мА |
Диапазон рабочих температур | -40…+125 °С |
Коэффициент | подавления:-синфазного сигнала(CMRR)/помех по питанию(PSRR)-100/90 дБ |
Напряжение питания | 2.7…5(max)В |
Потребляемый ток | 1.7 мкА |
Скорость | нарастания выходного напряжения(SR)-23 В/мкс |
Способ монтажа | поверхностный(SMT) |
Тип | выхода-Rail-to-Rail |
Транспортная упаковка: размер/кол-во | 59*46*37/1000 |
Упаковка | REEL, 1000 шт. |
Характеристика | (en)-интенсивность шума входного напряжения-10 nV/sqrt(H) |
Bandwidth | 24MHz |
Case | SO8 |
Input offset voltage | 60µV |
Integrated circuit features | rail-to-rail |
Kind of package | tube |
Operating temperature | -40…125°C |
Slew rate | 12V/μs |
Type of integrated circuit | operational amplifier |
Voltage supply range | ±1.35…2.75V DC/2.7…5.5V DC |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Техническая документация
AD8615_8616_8618 Datasheet
pdf, 435 КБ
Datasheet
pdf, 472 КБ
Datasheet
pdf, 442 КБ
Datasheet
pdf, 468 КБ
Datasheet
pdf, 470 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем