AD8625ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
Мин. кол-во для заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 19 000 руб.
Посмотреть аналоги6
Описание
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Технические параметры
Amplifier Type | J-FET |
Base Product Number | AD8625 -> |
Current - Input Bias | 0.25pA |
Current - Output / Channel | 15mA |
Current - Supply | 710ВµA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 5MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 5V/Вµs |
Supplier Device Package | 14-SOIC |
Voltage - Input Offset | 350ВµV |
Voltage - Supply, Single/Dual (В±) | 5V ~ 26V, В±2.5V ~ 13V |
Common Mode Rejection Ratio | 66(dB) |
Dual Supply Voltage (Max) | '±13(V) |
Dual Supply Voltage (Min) | '±2.5(V) |
Dual Supply Voltage (Typ) | '±3/±5/±9/±12(V)' |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.5(mV) |
Maximum Input Offset Current | 0.0000005@5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 26(V) |
Single Supply Voltage (Min) | 5(V) |
Single Supply Voltage (Typ) | 9/12/15/18/24(V) |
Supply Current | 3.14@5V(mA) |
Technology | BiFET |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 5 |
Voltage Gain in dB | 107.23(dB) |
Техническая документация
AD8625_8626_8627
pdf, 289 КБ
AD8625_8626_8627
pdf, 283 КБ