AD9057BRSZ-60
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 830 руб.
от 2 шт. —
1 690 руб.
Добавить в корзину 1 шт.
на сумму 1 830 руб.
Описание
Электроэлемент
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, PDSO20
Технические параметры
Architecture | Pipelined |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 8 |
Number of Inputs | 1 |
Online Catalog | 20 Bit |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD9057BRSZ60 |
Package / Case | 20-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | Internal |
Sampling Rate (Per Second) | 60M |
Standard Package | 66 |
Supplier Device Package | 20-SSOP |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Analog Supply Voltage: | 5 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | 2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
Gain Error: | +/-8%FSR |
INL - Integral Nonlinearity: | 2 LSB |
Input Type: | Single-Ended |
Input Voltage: | 1 Vp-p |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 220 mW |
Power Consumption: | 205 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 8 bit |
Sample and Hold: | Yes |
Sampling Rate: | 60 MS/s |
Series: | AD9057 |
SNR - Signal to Noise Ratio: | 46 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем