AD9216BCPZ-105
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 420 руб.
Добавить в корзину 1 шт.
на сумму 5 420 руб.
Описание
Электроэлемент
:-; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V Rohs Compliant: Yes |Analog Devices AD9216BCPZ-105
Технические параметры
Architecture | Pipelined |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Features | Simultaneous Sampling |
Input Type | Differential, Single Ended |
Number of A/D Converters | 2 |
Number of Bits | 10 |
Number of Inputs | 2 |
Online Catalog | 10 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 64-VFQFN Exposed Pad, CSP |
Packaging | Tray |
Ratio - S/H | ADC |
Reference Type | External, Internal |
Sampling Rate (Per Second) | 105M |
Standard Package | 1 |
Supplier Device Package | 64-LFCSP-VQ(9x9) |
Voltage - Supply, Analog | 2.7 V ~ 3.3 V |
Voltage - Supply, Digital | 2.25 V ~ 3.3 V |
Base Product Number | AD9216 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tray |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Analog Supply Voltage: | 2.7 V to 3.3 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.25 V to 3.3 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Gain Error: | 1.6%FSR |
INL - Integral Nonlinearity: | +/-2.5 LSB |
Input Type: | Differential |
Input Voltage: | 2 Vp-p |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 3 V |
Package / Case: | LFCSP-64 |
Packaging: | Tray |
Pd - Power Dissipation: | 330 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 10 bit |
Sample and Hold: | Yes |
Sampling Rate: | 105 MS/s |
Series: | AD9216 |
SNR - Signal to Noise Ratio: | 58 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3 V |
Supply Voltage - Min: | 3 V |
Type: | S/H ADC |
Вес, г | 162 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем