AD9650BCPZ-25, Analog to Digital Converters - ADC 16-Bit, 25 MSPS/65 MSPS/80 MSPS/105 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 300 руб.
от 10 шт. —
24 030 руб.
от 25 шт. —
23 040 руб.
Добавить в корзину 1 шт.
на сумму 28 300 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 1.8 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.8 V |
DNL - Differential Nonlinearity: | -1 LSB/1.3 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Gain Error: | +/-2.5%FSR |
INL - Integral Nonlinearity: | +/-3 LSB |
Input Type: | Differential |
Input Voltage: | 2.7 Vp-p |
Interface Type: | Parallel, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 1.8 V |
Output Type: | LVDS |
Package / Case: | LFCSP-64 |
Packaging: | Tray |
Pd - Power Dissipation: | 778 mW |
Power Consumption: | 119 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 25 MS/s |
Series: | AD9650 |
SNR - Signal to Noise Ratio: | 83 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 1.8 V |
Supply Voltage - Min: | 1.8 V |
Type: | S/H ADC |
Architecture | Pipelined |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | No |
ECCN (US) | 3A991c.4. |
EU RoHS | Compliant |
Full Scale Error | ±2.5%FSR |
Input Signal Type | Differential |
Input Type | Voltage |
Input Voltage | 2.7Vp-p |
Integral Nonlinearity Error | ±3LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 1.9 |
Maximum Supply Current | 131 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.7 |
Mounting | Surface Mount |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Resolution | 16bit |
Sample and Hold | Yes |
Sampling Rate | 25Msps |
Signal to Noise Ratio | 83dBFS(Typ) |
Single-Ended Input | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Typical Power Dissipation (mW) | 240 |
Typical Single Supply Voltage (V) | 1.8 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Количество Выводов | 64вывод(-ов) |
Линейка Продукции | Single 16-bit Pipeline ADCs |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 1.9В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.7В |
Стиль Корпуса АЦП / ЦАП | LFCSP-VQ-EP |
Тип Входного Канала | Дифференциальный, Несимметричный |
Тип Напряжения Питания | Однополярный |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Частота Выборки | 25Мвыборок/с |
Вес, г | 0.23 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем