AD9763ASTZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 920 руб.
от 10 шт. —
5 280 руб.
от 25 шт. —
4 790 руб.
Добавить в корзину 1 шт.
на сумму 5 920 руб.
Описание
10 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Технические параметры
Architecture | Current Source |
Base Product Number | AD9763 -> |
Data Interface | Parallel |
Differential Output | Yes |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.1, В±0.07 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 10 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Current - Unbuffered |
Package | Tray |
Package / Case | 48-LQFP |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Series | TxDAC+В® -> |
Settling Time | 35ns (Typ) |
Supplier Device Package | 48-LQFP (7x7) |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 3V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Automotive | No |
Conversion Rate | 125Msps |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±5%FSR |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 450 |
Maximum Settling Time (us) | 0.035(Typ) |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Output Polarity | Unipolar |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Power Supply Type | Analog and Digital |
PPAP | No |
Process Technology | CMOS |
Resolution | 10bit |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | Internal|External |
Техническая документация
AD9763_9765_9767
pdf, 636 КБ
Datasheet
pdf, 728 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем