ADA4177-1ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
740 руб.
от 50 шт. —
672 руб.
Добавить в корзину 4 шт.
на сумму 3 280 руб.
Описание
Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin MSOP Tube
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 1.6 |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.001@±5V |
Maximum Input Offset Current (uA) | 0.00075@±5V |
Maximum Input Offset Voltage (mV) | 0.12@±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 0.56@±5V |
Minimum CMRR (dB) | 122 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 125 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 3.5 |
Typical High Level Output Voltage (V) | 14.95(Min) |
Typical Input Bias Current (uA) | 0.0004@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 10@±5V |
Typical Low Level Output Voltage (V) | -14.95(Max) |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.2@±5V |
Typical Output Current (mA) | 25@±5V |
Typical Output Resistance (Ohm) | 0.11 |
Typical Settling Time (ns) | 3500 |
Typical Slew Rate (V/us) | 1.5@±5V |
Typical Voltage Gain (dB) | 120 |
3 dB Bandwidth: | 6 MHz |
Amplifier Type: | Low Noise Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 120 dB |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 3.5 MHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.2 pA/sqrt Hz |
Ios - Input Offset Current: | 100 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | +/-2.5 V to+/-18 V |
Output Current per Channel: | 25 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 145 dB |
Series: | ADA4177-1 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 5 V |
Technology: | Bipolar |
THD plus Noise: | 0.002% |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 120 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары