ADA4665-2ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
650 руб.
от 98 шт. —
503 руб.
Добавить в корзину 4 шт.
на сумму 2 880 руб.
Описание
Biopotential Signal Chain Solutions
Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.
Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.
Технические параметры
Amplifier Type: | Operational |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 75 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 32 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 1.2 MHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.05 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 580 uA |
Operating Supply Voltage: | 5 V to 16 V |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 95 dB |
Series: | ADA4665-2 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 16 V, +/-8 V |
Supply Voltage - Min: | 5 V, +/-2.5 V |
Technology: | CMOS |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 1 mV |
Common Mode Rejection Ratio | 55(dB) |
Dual Supply Voltage (Max) | ±8(V) |
Dual Supply Voltage (Min) | ±2.5(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 6(mV) |
Maximum Input Offset Current | 0.000001@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 16(V) |
Single Supply Voltage (Min) | 5(V) |
Single Supply Voltage (Typ) | 9/12/15(V) |
Slew Rate | 1(V/us) |
Supply Current | 0.35@5V(mA) |
Technology | CMOS |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 1.2 |
Voltage Gain in dB | 100(dB) |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем