ADCMP551BRQZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 640 руб.
от 2 шт. —
1 500 руб.
от 5 шт. —
1 390 руб.
от 10 шт. —
1 332.50 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Описание
Электроэлемент
ADCMP551 - Single - Supply, High Speed PECL Comparator in 16 - Lead QSOP Package
Технические параметры
Category | Integrated Circuits(ICs) |
CMRR, PSRR (Typ) | 76dB CMRR, 75dB PSRR |
Current - Input Bias (Max) | 28µA @ 3.3V |
Current - Output (Typ) | 55mA @ 3.3V |
Current - Quiescent (Max) | 17mA |
Family | Linear-Comparators |
Hysteresis | ±0.5mV |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Online Catalog | Comparators-1 element |
Operating Temperature | -40°C ~ 85°C |
Output Type | Complementary, Differential, LVPECL, Open-Emitter, PECL |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Packaging | Tube |
Propagation Delay (Max) | 0.625ns |
Standard Package | 98 |
Supplier Device Package | 16-QSOP |
Type | with Latch |
Voltage - Input Offset (Max) | 10mV @ 3.3V |
Voltage - Supply, Single/Dual (±) | 3.14 V ~ 5.25 V |
Base Product Number | ADCMP551 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - Supply, Single/Dual (В±) | 3.14V ~ 5.25V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Comparator |
Maximum Input Bias Current (uA) | 28(Min)3.3V |
Maximum Input Offset Voltage (mV) | 10 3.3V |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 0.625(Typ) |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 17 3.3V |
Maximum Test Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3.135 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Process Technology | XFCB |
Rail to Rail | No |
Standard Package Name | SOP |
Supplier Package | QSOP |
Supplier Temperature Grade | Industrial |
Typical CMRR (dB) | 76 |
Typical Output Current (mA) | 55 3.3V |
Typical PSRR (dB) | 75 |
Typical Single Supply Voltage (V) | 3.3 |
Typical Voltage Gain (dB) | 60 |
Typical Voltage Gain Range (dB) | 40 to 70 |
Время Реакции | 500пс |
Диапазон Напряжения Питания | 3.135В до 5.25В |
Количество Выводов | 16вывод(-ов) |
Количество Компараторов | 1 Компаратор |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Стиль Корпуса Компаратора | QSOP |
Тип Выхода Микросхемы | PECL, Complementary |
Тип Компаратора | Высокоскоростной |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 76 dB |
Comparator Type: | General Purpose |
Development Kit: | EVAL-ADCMP551BRQZ |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Ib - Input Bias Current: | 5 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 17 mA |
Operating Supply Voltage: | 3.3 V |
Output Current per Channel: | 55 mA |
Output Type: | PECL |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 130 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 500 ps |
PSRR - Power Supply Rejection Ratio: | 75 dB |
Response Time: | 500 ps |
Series: | ADCMP551 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3.135 V |
Type: | High Speed Comparator |
Voltage Gain dB: | 60 dB |
Vos - Input Offset Voltage: | 10 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем