ADCS7476AIMF

Фото 1/2 ADCS7476AIMF
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 2 шт.690 руб.
от 5 шт.624 руб.
от 10 шт.586.25 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8002950243
Бренд: Texas Instruments

Описание

Электроэлемент
12BIT ADC 1MSPS, SMD, 7476, SOT236, REEL; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Resolution (Bits) 12bit; Sampling Rate
Architecture SAR
Digital Interface Type Serial(SPI)
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error -1.1/1LSB
Maximum Operating Temperature 125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADCs 1
Package Type SOT-23
Pin Count 6
Resolution 12-bit
Sampling Rate 1000ksps
Typical Single Supply Voltage 3.3 V, 5 V
Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: SAR
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.25 V
DNL - Differential Nonlinearity: 1 LSB
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: Small Size
Gain Error: 1.2 LSB
INL - Integral Nonlinearity: -1.1 LSB, +1 LSB
Input Type: Single-Ended
Input Voltage: 5.25 V
Interface Type: 3-Wire, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: SOT-23-6
Power Consumption: 2 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Supply
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
Series: ADCS7476
SINAD - Signal to Noise and Distortion Ratio: 72 dB
SNR - Signal to Noise Ratio: 72.5 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1800 КБ
Документация
pdf, 1800 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем