ADF4153BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 890 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 670 руб.
от 25 шт. —
1 570 руб.
Добавить в корзину 2 шт.
на сумму 3 780 руб.
Посмотреть аналоги3
Описание
Синтезатор с дробным N (RF) IC 4GHz 1 20-VFQFN Exposed Pad, CSP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Number of Outputs per Chip | 1 |
Clock Input Frequency (MHz) | 10 to 4000 |
Input Logic Level | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Maximum Supply Current (mA) | 24 |
Standard Package Name | CSP |
Pin Count | 20 |
Supplier Package | LFCSP EP |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Length | 4 |
Package Width | 4 |
PCB changed | 20 |
Lead Shape | No Lead |
Base Product Number | ADF4153 -> |
Differential - Input:Output | Yes/No |
Divider/Multiplier | No/Yes |
ECCN | 5A991B |
Frequency - Max | 4GHz |
HTSUS | 8542.39.0001 |
Input | CMOS, TTL |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output | Clock |
Package | Tray |
Package / Case | 20-VFQFN Exposed Pad, CSP |
PLL | Yes |
Ratio - Input:Output | 2:1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-LFCSP-VQ (4x4) |
Type | Fractional N Synthesizer (RF) |
Video File | PLL Frequency Planning for Spurious Signal Elimina |
Voltage - Supply | 2.7V ~ 3.3V |
Brand: | Analog Devices |
Development Kit: | EV-ADF4153SD1Z |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Input Frequency: | 4 GHz |
Maximum Operating Temperature: | +125 C |
Minimum Input Frequency: | 10 MHz |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Operating Supply Current: | 20 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | LFCSP-20 |
Packaging: | Tray |
Product Category: | Phase Locked Loops-PLL |
Product Type: | PLLs-Phase Locked Loops |
Series: | ADF4153 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 2.7 V |
Technology: | Si |
Type: | Fractional-N PLL |
Category | Integrated Circuits(ICs) |
Differential - Input | Output |
Family | Clock/Timing-Clock Generators, PLLs, Frequency Synthesizers |
Mfg Application Notes | RF Signal Source Solutions |
Online Catalog | Clock Generators |
Other Names | ADF4153BCPZ-RL7DKR |
PCN Assembly/Origin | LFCSP Test Transfer 22/Nov/2013Assembly Site Transfer 03/Feb/2014Assembly Site Revision A 05/May/2014Assembly Transfer Revision E 12/Jun/2014Test Site Transfer Revision A 25/Jun/2014 |
Ratio - Input | Output |
Series | - |
Standard Package | 1 |
корпус | LFCSP-VQ20 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем