ADF5001BCPZ

ADF5001BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
5 190 руб.
от 10 шт.4 630 руб.
от 25 шт.4 040 руб.
Добавить в корзину 1 шт. на сумму 5 190 руб.
Номенклатурный номер: 8013624510
Бренд: Analog Devices

Описание

RF IC Prescaler DBS, VSAT 4GHz ~ 18GHz Разделить на 4 16-LFCSP-WQ (3x3)

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Division 4
Minimum Frequency (MHz) 4000
Maximum Frequency (MHz) 18000
Typical Supply Current (mA) 30
Typical Output Power (dBm) -2
Minimum Operating Supply Voltage (V) 3
Typical Operating Supply Voltage (V) 3.3
Maximum Operating Supply Voltage (V) 3.6
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Supplier Temperature Grade Industrial
Packaging Tray
Pin Count 16
Supplier Package LFCSP EP
Standard Package Name CSP
Mounting Surface Mount
Package Height 0.73
Package Length 3
Package Width 3
PCB changed 16
Lead Shape No Lead
Base Product Number ADF5001 ->
ECCN EAR99
Frequency 4GHz ~ 18GHz
Function Prescaler
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Package Tray
Package / Case 16-WFQFN Exposed Pad, CSP
REACH Status REACH Unaffected
RF Type DBS, VSAT
RoHS Status ROHS3 Compliant
Secondary Attributes Divide by 4
Supplier Device Package 16-LFCSP-WQ (3x3)
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 714
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Package / Case: LFCSP-16
Packaging: Tray
Product Category: Prescaler
Product Type: Prescaler
Series: ADF5001
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Technology: Si
Вес, г 1.915

Техническая документация

Datasheet
pdf, 177 КБ
Datasheet ADF5001BCPZ
pdf, 176 КБ
Datasheet ADF5001BCPZ
pdf, 174 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем