ADG1609BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 650 руб.
от 2 шт. —
1 540 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Описание
Электроэлемент
ANALOG DEVICES - ADG1609BRUZ - Multiplexeur Analogique, 4:1, 2 circuits, 8 ohms, 225 ¦ÌA, 3.3V ¨¤ 8V, TSSOP-16
Технические параметры
Bandwidth | 71 MHz |
Brand | Analog Devices |
Configuration | 2x4 |
Factory Pack Quantity | 96 |
Height | 1.05 mm(Max) |
Length | 5 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Off Isolation - Typ | -64 dB |
Off Time - Max | 113 ns |
On Resistance - Max | 4.5 Ohms |
Operating Supply Voltage | 5 V |
Package / Case | TSSOP-16 |
Packaging | Tube |
Pd - Power Dissipation | 2.7 mW |
Product | Multiplexers |
Product Category | Multiplexer Switch ICs |
RoHS | Details |
Series | ADG1609 |
Width | 4.4 mm |
Bandwidth: | 71 MHz |
Brand: | Analog Devices |
Configuration: | 2x4:1 |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-3.3 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Isolation - Typ: | -64 dB |
Off Time - Max: | 93 ns |
On Resistance - Max: | 4.5 Ohms |
On Time - Max: | 94 ns |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 2.7 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG1609 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 3.3 V |
Automotive | No |
Chip Enable Signals | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Differential |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Frequency (25°C) @ Vcc (MHz) | 71(Typ)@±5V|72(Typ)@3.3V|72(Typ)@5V|78(Typ)@12V |
Maximum On Resistance (Ohm) | 10@4.5V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 141@12V|182@±5V|251@5V|437@3.3V |
Maximum Single Supply Voltage (V) | 16 |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 316@3.3V |
Maximum Turn-On Time (ns) | 309@3.3V |
Minimum Dual Supply Voltage (V) | ±3.3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3.3 |
Mounting | Surface Mount |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Output Signal Type | Differential |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 5|12 |
Typical Supply Current (mA) | 0.000001@5.5V |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем