ADG1633BRUZ, Аналоговый переключатель, 3 канал(-ов), SPDT, 10 Ом, 3.3В до 16В, ± 3.3В до ± 8В, TSSOP
см. техническую документацию
Описание
ADG1633 is a monolithic industrial CMOS (iCMOS®) analogue switch comprising three independently selectable single-pole, double-throw (SPDT) switches. The ultralow on resistance and on-resistance flatness of the switch make them ideal solutions for data acquisition and gain switching applications, where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. It is widely used in application such as communication systems, medical systems, audio signal routing, video signal routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, relay replacements etc.
• On resistance is 4.5ohm typical
• On-resistance flatness is 1 ohm
• Upto 126mA continuous current
• Single-supply operation is 3.3V to 16V
• Dual-supply operation is ±3.3V to ±8V
• No VL supply required, 3V logic-compatible inputs, rail-to-rail operation
• -3dB bandwidth is 103MHz typ at (RL = 50 ohm, CL = 5pF)
• Total harmonic distortion + noise (THD+N) is 0.3% typ
• Operating temperature range is -40°C to +125°C, active-low EN pin
• Packaging style is 16-lead thin shrink small outline package [TSSOP]
Технические параметры
Диапазон Напряжения Питания | 3.3В до 16В, ±3.3В до±8В |
Количество Выводов | 16вывод(-ов) |
Количество Каналов | 3канал(-ов) |
Корпус Аналогового Переключателя | TSSOP |
Линейка Продукции | - |
Макс. Сопротивление Включенного Состояния | 10Ом |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Стандарты Автомобильной Промышленности | - |
Тип Аналогового Переключателя | SPDT |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
-3db Bandwidth | 109MHz |
Base Product Number | ADG1633 -> |
Channel Capacitance (CS(off), CD(off)) | 19pF, 32pF |
Channel-to-Channel Matching (ΔRon) | 120mOhm |
Charge Injection | -12.4pC |
Crosstalk | -64dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 100pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 2:1 |
Number of Circuits | 3 |
On-State Resistance (Max) | 4.5Ohm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-TSSOP |
Switch Circuit | SPDT |
Switch Time (Ton, Toff) (Max) | 38ns, 152ns |
Voltage - Supply, Dual (VВ±) | В±3.3V ~ 8V |
Voltage - Supply, Single (V+) | 3.3V ~ 16V |
Brand: | Analog Devices |
Configuration: | 3 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-3.3 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Off Time - Max: | 199 ns |
On Resistance - Max: | 5 Ohms |
On Time - Max: | 79 ns |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 12 nW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG1633 |
Subcategory: | Switch ICs |
Supply Current - Max: | 480 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 3.3 V |
Switch Continuous Current: | 126 mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем