ADG884BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 080 руб.
от 2 шт. —
960 руб.
от 5 шт. —
874 руб.
от 10 шт. —
832.50 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Посмотреть аналоги1
Описание
Электроэлемент
ADG884BRMZ Analog DevicesAnalog Switch Dual SPDT5.5V 10-Pin MSOP Tube RoHS
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 2 x SPDT-NC/NO |
Current - Supply | 3nA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 370 mOhm |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Switch Fundamentals |
Standard Package | 50 |
Supplier Device Package | 10-MSOP |
Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
Voltage Supply Source | Single Supply |
Brand: | Analog Devices |
Configuration: | 2 x SPDT |
Development Kit: | EVAL-ADG884EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 20 ns |
On Resistance - Max: | 370 mOhms |
On Time - Max: | 50 ns |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 5.5 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG884 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Switch Continuous Current: | 400 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Frequency (25°C) @ Vcc (MHz) | 18(Typ)@5V |
Maximum High Level Output Current (mA) | 400 |
Maximum On Resistance (Ohm) | 0.51@3.6V |
Maximum On Resistance Range (Ohm) | <1 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 85C |
Maximum Turn-Off Time (ns) | 21@4.2V |
Maximum Turn-On Time (ns) | 56@3.6V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.000003@5.5V |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем