ADM01104, Evaluation Board, MCP6C02, Current Sense Amplifier
см. техническую документацию
Описание
ADM01104 is a MCP6C02 evaluation board. This board demonstrates the performance of Microchip's MCP6C02 high-side current sense amplifier. A load is supplied on the board for a convenient demonstration of the evaluation board. Supplying power and a load to the evaluation board will produce a small, measurable voltage drop across a shunt resistor on the evaluation board. This voltage drop is then amplified by the MCP6C02 on the board and outputted differentially at the test points: VOUT+ and VOUT- (TP1 and TP2).
• Fully populated evaluation board provides for a variety of configuration options
• Evaluation board features the MCP6C02T-020E/CHY, which provides a fixed gain of 20V/V
• Operates on single-supply (2.0V to 5.5V) and supports an input common mode range from 3.0V to 65V
• On board options to select either ground or an external reference voltage
• The DUT footprint is for the 6-pin SOT-23 package
• Evaluation board can also support the MCP6C04 high-side current sense amplifier
Технические параметры
Номер Ядра Чипа | MCP6C02 |
Подтип Приложения | Токочувствительный Усилитель |
Производитель Чипа | Microchip |
Содержимое Комплекта | Evaluation Board MCP6C02 |
Тип Приложения Набора | Усилитель |
-3db Bandwidth | 500kHz |
Amplifier Type | Current Sense |
Base Product Number | ADM01104 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Supply (Main IC) | 490ВµA |
Output Type | Single-Ended |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | MCP6C02 |
Voltage - Supply, Single/Dual (В±) | 2V ~ 5.5V |
Featured Device | MCP6C02 |
For Use With | Power Supply |
Kit Classification | Evaluation Board |
Kit Name | MCP6C02 Evaluation Board |
Power Management Function | High-Side Current Sensing |
Вес, г | 44.45 |