ADM232LJRZ, Transceiver, RS232, 2 Driver, 2 Receiver, 4.5 V to 5.5 V, WSOIC-16, 0 °C to 70 °C
см. техническую документацию
Описание
ADM232L is a CMOS RS-232 driver/receiver. It feature a low power shutdown mode that reduces power dissipation to less than 5µW, making them ideally suited for battery-powered equipment. It does not require any external components and is particularly useful in applications where printed circuit board space is critical. It includes two internal charge pump voltage converters. It is widely used in application such as computers, peripherals, modems, printers, instruments etc.
• Operating power supply voltage is 5V
• Number of RS-232 drivers is 2, number of RS-232 receivers is 2
• External capacitor is 4, 120kbps data rate
• Number of pins is 16, on-board dc-to-dc converters
• Propagation delay is 0.3µs, ±9V output swing with 5 V supply
• Transition region slew rate is 8V/µs, small 1µF capacitors
• VCC power supply current is 2.5mA, latch-up free
• Operating temperature range is 0°C to 70°C
• Low power shutdown <=1µA, ±30V receiver input levels
• Packaging style is 16-lead SOIC
Технические параметры
Количество Выводов | 16вывод(-ов) |
Количество Приводов | 2драйвер(-ов) |
Количество Приемников | 2Receivers |
Максимальная Рабочая Температура | 70°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | 0°C |
Минимальное Напряжение Питания | 4.5В |
Стиль Корпуса Привода | WSOIC |
Тип Интерфейса ИС | RS232 |
Тип Устройства | RS232 Приемопередатчик |
Универсальный Номер Микросхемы | ADM232L |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Base Product Number | ADM232 -> |
Data Rate | 120Kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/2 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 650mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 5.5V |
Automotive | No |
Data Transmission Topology | Point-to-Point |
Driving Mode | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA-232-E|RS-232|V.28 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 13 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 5 |
Brand: | Analog Devices |
Data Rate: | 120 kb/s |
Duplex: | Full Duplex |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 13 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Series: | ADM232L |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Online Catalog | RS232 Transceivers |
Standard Package | 47 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем