ADM3076EYRZ

Фото 1/2 ADM3076EYRZ
Изображения служат только для ознакомления,
см. техническую документацию
1 640 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 440 руб.
от 56 шт.1 280 руб.
Добавить в корзину 2 шт. на сумму 3 280 руб.
Посмотреть аналоги4
Номенклатурный номер: 8016169931
Бренд: Analog Devices

Описание

Bourns RS-485 Transceiver Protection Solutions

ADI & Bourns RS-485 Transceiver Protection Solutions offer electromagnetic compatibility (EMC) compliant solutions for three protection levels for popular RS-485 communication ports. Each solution has been tested and characterized to ensure the dynamic interaction between the transceiver and the protection circuit components functions together to protect against electrostatic discharge (ESD), electrical fast transients (EFT), and surge immunity specified in IEC 61000-4-2, IEC61000-4-4, and IEC61000-4-5. The circuits offer protection for RS-485 interfaces using the ADM3485E against ESD, EFT, and surge levels found in harsh environments.

Технические параметры

Brand: Analog Devices
Data Rate: 16 Mb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 56
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 3.3 V
Output Type: 3-State
Package / Case: SOIC-14
Packaging: Tube
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Series: ADM3076E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V

Техническая документация

Datasheet
pdf, 522 КБ
Datasheet
pdf, 520 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем